Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




4-87227-0 | |
|---|---|
DigiKey Part Number | A26590-ND |
Manufacturer | |
Manufacturer Product Number | 4-87227-0 |
Description | CONN HEADER VERT 80POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-87227-0 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-87215-0 | TE Connectivity AMP Connectors | 0 | A26591-ND | RM152.36220 | Similar |
| 0901310800 | Molex | 0 | 900-0901310800-ND | RM23.57341 | Similar |
| 892-18-080-10-001101 | Preci-Dip | 0 | 892-18-080-10-001101-ND | RM34.84580 | Similar |
| 892-18-080-10-002101 | Preci-Dip | 0 | 892-18-080-10-002101-ND | RM37.91900 | Similar |
| 892-70-080-10-001101 | Preci-Dip | 0 | 892-70-080-10-001101-ND | RM10.44113 | Similar |












