Cable Assembly Coaxial MCX to MCX RG-178 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-178 6.000" (152.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0015-006

DigiKey Part Number
J2306-ND
Manufacturer
Manufacturer Product Number
415-0015-006
Description
COAX CABLE MCX TO MCX 6"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-178 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM95.39000RM95.39
10RM81.05400RM810.54
25RM75.98040RM1,899.51
50RM72.35420RM3,617.71
100RM68.90270RM6,890.27
250RM64.59364RM16,148.41
500RM61.51452RM30,757.26
Manufacturers Standard Package
Unit Price without VAT:RM95.39000
Unit Price with VAT:RM104.92900

Other Suppliers on DigiKey

50In Stock
Ships from WEC
Alternate Length
COAX CBL MCX TO MCX 12"
In-Stock: 120
Unit Price: RM102.83000
COAX CBL MCX TO MCX 24"
In-Stock: 49
Unit Price: RM112.88000
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: RM125.76000
COAX CBL MCX TO MCX 18"
In-Stock: 0
Unit Price: RM58.47800