New at DigiKey
Image for 415-0029-M1.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0029-M1.0

DigiKey Part Number
2266-415-0029-M1.0-ND
Manufacturer
Manufacturer Product Number
415-0029-M1.0
Description
SMA Straight Plug to SMA Straigh
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions
Length
39.4" (1.0m) 3.3'
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM44.64000RM446.40
30RM41.37000RM1,241.10
50RM38.37560RM1,918.78
100RM36.56320RM3,656.32
Unit Price without VAT:RM44.64000
Unit Price with VAT:RM49.10400