415-0034 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0034 Series
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0034-036

DigiKey Part Number
J4236-ND
Manufacturer
Manufacturer Product Number
415-0034-036
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 40 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM97.67000RM97.67
10RM83.01400RM830.14
25RM77.81480RM1,945.37
50RM74.10200RM3,705.10
100RM70.56730RM7,056.73
250RM66.15348RM16,538.37
500RM63.00034RM31,500.17
Manufacturers Standard Package
Unit Price without VAT:RM97.67000
Unit Price with VAT:RM107.43700

Other Suppliers on DigiKey

40In Stock
Ships from WEC
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 204
Unit Price: RM100.24000
COAX CBL SMA TO SMA 12"
In-Stock: 115
Unit Price: RM103.10000
COAX CBL SMA TO SMA 24"
In-Stock: 104
Unit Price: RM109.00000
COAX CBL SMA TO SMA 18"
In-Stock: 520
Unit Price: RM106.05000
COAX CABLE SMA TO SMA 4'
In-Stock: 188
Unit Price: RM107.28000