Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0088-150

DigiKey Part Number
J948-ND
Manufacturer
Manufacturer Product Number
415-0088-150
Description
COAX CBL U.FL TO U.FL 5.9"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to U.FL (UMCC)
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,643
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM13.15000RM13.15
10RM11.18200RM111.82
25RM10.48320RM262.08
50RM9.98160RM499.08
100RM9.50490RM950.49
250RM8.90964RM2,227.41
500RM8.48444RM4,242.22
1,000RM8.07969RM8,079.69
2,500RM7.57424RM18,935.60
Unit Price without VAT:RM13.15000
Unit Price with VAT:RM14.46500
Alternate Length
COAX CBL U.FL TO U.FL 1.9"
In-Stock: 0
Unit Price: RM11.97000
COAX CBL U.FL TO U.FL 3.9"
In-Stock: 65
Unit Price: RM16.04000
COAX CBL U.FL TO U.FL 7.8"
In-Stock: 465
Unit Price: RM17.38000
COAX CBL U.FL TO U.FL 9.8"
In-Stock: 49
Unit Price: RM16.04000
COAX CBL U.FL TO U.FL 11.8"
In-Stock: 1031
Unit Price: RM15.52000