416MA101P is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 1,302
Unit Price: RM1.93000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM1.93000
Datasheet
100 Ohms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416MA101P

DigiKey Part Number
416MA101P-ND
Manufacturer
Manufacturer Product Number
416MA101P
Description
TRIMMER 100 OHM 0.2W PC PIN TOP
Customer Reference
Detailed Description
100 Ohms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
416MA101P Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
TE Connectivity Passive Product
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
100 Ohms
Termination Style
PC Pins
Power (Watts)
0.2W, 1/5W
Size / Dimension
Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306F-1-101Bourns Inc.1,3023306F-101-NDRM1.93000Parametric Equivalent
3306P-1-101Bourns Inc.03306P-101-NDRM1.93000Parametric Equivalent
Obsolete
Marketplace Stock: 2,945 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,945In Stock
Ships from WEC