Similar

4184NGX | |
|---|---|
DigiKey Part Number | 381-1083-ND |
Manufacturer | |
Manufacturer Product Number | 4184NGX |
Description | FAN AXIAL 119X38MM 24VDC TERM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Sintec 94.0 CFM (2.63m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4184NGX Models |
Category | Power (Watts) 3.5 W |
Mfr | RPM |
Series | Termination 2 Terminals |
Packaging Bulk | Operating Temperature 14 ~ 167°F (-10 ~ 75°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.86 lb (390.09 g) |
Size / Dimension Square - 119mm L x 119mm H | Voltage Range 12 ~ 30VDC |
Width 38.00mm | Material - Frame Aluminum |
Air Flow 94.0 CFM (2.63m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Sintec | Lifetime @ Temp. 85000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 44.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19028869A | Comair Rotron | 341 | CR073-ND | RM206.77000 | Similar |
| AFB1224HHE-T500 | Delta Electronics | 1,159 | 603-1470-ND | RM106.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM244.28000 | RM244.28 |
| 10 | RM206.46800 | RM2,064.68 |
| Unit Price without VAT: | RM244.28000 |
|---|---|
| Unit Price with VAT: | RM268.70800 |






















