
44PKGR6150AASJ | |
|---|---|
DigiKey Part Number | 2266-44PKGR6150AASJ-ND |
Manufacturer | |
Manufacturer Product Number | 44PKGR6150AASJ |
Description | 150 UF-/450V |
Customer Reference | |
Detailed Description | 150 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.8 mOhms | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 9.803" (249.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.102" (28.00mm) | |
Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
Ratings | - | |
Features | Long Life |
| Box: | 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM464.64000 | RM464.64 |
| 3 | RM456.05667 | RM1,368.17 |
| 6 | RM447.42667 | RM2,684.56 |
| 12 | RM438.87667 | RM5,266.52 |
| Unit Price without VAT: | RM464.64000 |
|---|---|
| Unit Price with VAT: | RM511.10400 |

