Similar

4611X-101-103LF | |
|---|---|
DigiKey Part Number | 4611X-101-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4611X-101-103LF |
Description | RES ARRAY 10 RES 10K OHM 11SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 10 Resistor Network/Array ±100ppm/°C 11-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4611X-101-103LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 11-SIP |
Circuit Type Bussed | Supplier Device Package 11-SIP |
Resistance (Ohms) 10k | Size / Dimension 1.098" L x 0.098" W (27.89mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 10 | Base Product Number |
Number of Pins 11 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4311R-101-103LF | Bourns Inc. | 4 | 118-4311R-101-103LF-ND | RM11.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.34000 | RM13.40 |
| 25 | RM1.13800 | RM28.45 |
| 50 | RM1.01100 | RM50.55 |
| 100 | RM0.90300 | RM90.30 |
| 300 | RM0.76370 | RM229.11 |
| 500 | RM0.71022 | RM355.11 |
| 1,000 | RM0.64715 | RM647.15 |
| 5,000 | RM0.53482 | RM2,674.10 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |












