32.4V Clamp 155A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 155A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes
Automotive High Reliability TVS Diodes

5-0SMDJ20AH

DigiKey Part Number
283-5-0SMDJ20AHTR-ND - Tape & Reel (TR)
283-5-0SMDJ20AHCT-ND - Cut Tape (CT)
283-5-0SMDJ20AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ20AH
Description
TVS DIODE 20VWM 32.4VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
32.4V Clamp 155A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
155A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.73000RM9.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
201,000RM3.45964RM695,387.64
Unit Price without VAT:RM9.73000
Unit Price with VAT:RM10.70300

Other Suppliers on DigiKey

9,000In Stock
Ships from WEC