Parametric Equivalent

5-2338183-4 | |
|---|---|
DigiKey Part Number | 17-5-2338183-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-2338183-4 |
Description | EP 2.5 HOUSING 14P, BLACK, UL VE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511031400 | Molex | 16,124 | WM13238-ND | RM1.89000 | Parametric Equivalent |
| XARP-14V | JST Sales America Inc. | 653 | 455-4155-ND | RM1.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | RM0.48506 | RM2,328.29 |
| Unit Price without VAT: | RM0.48506 |
|---|---|
| Unit Price with VAT: | RM0.53357 |



