
5025780702 | |
|---|---|
DigiKey Part Number | 900-5025780702-ND |
Manufacturer | |
Manufacturer Product Number | 5025780702 |
Description | 15 WB SINGLE PLUG HSG 7CKT RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Red 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5025780702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | RM0.73137 | RM17,552.88 |
| Unit Price without VAT: | RM0.73137 |
|---|---|
| Unit Price with VAT: | RM0.80451 |

