8 Rectangular Connectors - Housings Plug Blue 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5025780804

DigiKey Part Number
900-5025780804-ND
Manufacturer
Manufacturer Product Number
5025780804
Description
15 WB SINGLE PLUG HSG 8CKT BLUE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Blue 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5025780804 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 36,949 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
24,000RM0.75988RM18,237.12
Unit Price without VAT:RM0.75988
Unit Price with VAT:RM0.83587

Other Suppliers on DigiKey

36,949In Stock
Ships from WEC