
5025982593TR500 | |
|---|---|
DigiKey Part Number | 2266-5025982593TR500-ND |
Manufacturer | |
Manufacturer Product Number | 5025982593TR500 |
Description | 0.3 FPC BACK FLIP HSG ASSY25CKTE |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 25 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.045" (1.14mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 10 |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.72800 | RM2,364.00 |
| Unit Price without VAT: | RM4.72800 |
|---|---|
| Unit Price with VAT: | RM5.20080 |

