
507-4861-3732-500F | |
|---|---|
DigiKey Part Number | 2266-507-4861-3732-500F-ND |
Manufacturer | |
Manufacturer Product Number | 507-4861-3732-500F |
Description | LED PNL IND GRN FRESNEL 7.16MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Fresnel 28V PC Pin - 0.203" (5.16mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Fresnel | |
Ratings | DC | |
Voltage | 28V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | Cartridge-Holder Required | |
Lens Size | 7.16mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin - 0.203" (5.16mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM29.51100 | RM295.11 |
| 60 | RM25.72817 | RM1,543.69 |
| 130 | RM22.26100 | RM2,893.93 |
| Unit Price without VAT: | RM29.51100 |
|---|---|
| Unit Price with VAT: | RM32.46210 |


