
1-2069029-3 | |
|---|---|
DigiKey Part Number | 1-2069029-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2069029-3 |
Description | CONN RCPT HSG 9POS 3.50MM |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 3 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM2.51942 | RM8,062.14 |
| Unit Price without VAT: | RM2.51942 |
|---|---|
| Unit Price with VAT: | RM2.77136 |



