



5102160-3 | |
|---|---|
DigiKey Part Number | AHR16L-ND |
Manufacturer | |
Manufacturer Product Number | 5102160-3 |
Description | CONN HEADER R/A 16POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5102160-3 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.315" (8.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold-Palladium |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.65000 | RM17.65 |
| 70 | RM13.05886 | RM914.12 |
| 140 | RM12.43521 | RM1,740.93 |
| 560 | RM11.27663 | RM6,314.91 |
| 1,050 | RM10.78776 | RM11,327.15 |
| Unit Price without VAT: | RM17.65000 |
|---|---|
| Unit Price with VAT: | RM19.41500 |























