
1-968977-1 | |
|---|---|
DigiKey Part Number | 17-1-968977-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-968977-1 |
Description | 2,8MM FLA-STE-GEH3P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-968977-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.56000 | RM5.56 |
| 10 | RM4.73600 | RM47.36 |
| 25 | RM4.43800 | RM110.95 |
| 50 | RM4.22600 | RM211.30 |
| 100 | RM4.02430 | RM402.43 |
| 250 | RM3.77200 | RM943.00 |
| 500 | RM3.59194 | RM1,795.97 |
| 1,500 | RM3.32397 | RM4,985.95 |
| 3,000 | RM3.16540 | RM9,496.20 |
| Unit Price without VAT: | RM5.56000 |
|---|---|
| Unit Price with VAT: | RM6.11600 |

