
52042-9 | |
|---|---|
DigiKey Part Number | A27324TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 52042-9 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52042-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 1.869" (47.47mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.360" (9.14mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.83766 | RM2,918.83 |
| 1,000 | RM5.55906 | RM5,559.06 |
| 1,500 | RM5.40235 | RM8,103.53 |
| 2,500 | RM5.21123 | RM13,028.07 |
| 3,500 | RM5.08909 | RM17,811.81 |
| 5,000 | RM4.96275 | RM24,813.75 |
| Unit Price without VAT: | RM5.83766 |
|---|---|
| Unit Price with VAT: | RM6.42143 |

