
2-1445096-3 | |
|---|---|
DigiKey Part Number | A33205TR-ND - Tape & Reel (TR) A33205CT-ND - Cut Tape (CT) A33205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1445096-3 |
Description | CONN HEADER SMD 3POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445096-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.364" (9.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.69000 | RM9.69 |
| 10 | RM8.24600 | RM82.46 |
| 100 | RM7.00970 | RM700.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | RM6.65186 | RM1,396.89 |
| 420 | RM6.33431 | RM2,660.41 |
| 630 | RM6.15565 | RM3,878.06 |
| 1,050 | RM5.93781 | RM6,234.70 |
| 1,470 | RM5.79858 | RM8,523.91 |
| 2,100 | RM5.65458 | RM11,874.62 |
| 5,250 | RM5.30091 | RM27,829.78 |
| Unit Price without VAT: | RM9.69000 |
|---|---|
| Unit Price with VAT: | RM10.65900 |


