Similar
Similar




5223002-1 | |
|---|---|
DigiKey Part Number | A97832-ND |
Manufacturer | |
Manufacturer Product Number | 5223002-1 |
Description | CONN HEADER FUTUREBUS 30POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins Through Hole Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5223002-1 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Color Natural |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style Futurebus | Operating Temperature -55°C ~ 125°C |
Number of Positions 30 | Voltage Rating 30V |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73983-1011LLF | Amphenol CS (FCI) | 571 | 609-73983-1011LLF-ND | RM24.92000 | Similar |
| 84817-101001LLF | Amphenol CS (FCI) | 324 | 609-84817-101001LLF-ND | RM35.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,760 | RM18.17692 | RM104,699.06 |
| Unit Price without VAT: | RM18.17692 |
|---|---|
| Unit Price with VAT: | RM19.99461 |







