Similar

5223514-1 | |
|---|---|
DigiKey Part Number | 5223514-1-ND |
Manufacturer | |
Manufacturer Product Number | 5223514-1 |
Description | CONN HDR FUTUREBUS 24POS EDGE MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural Futurebus |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Color Natural |
Connector Style Futurebus | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 30V |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM1L41ADP000H6PLF | Amphenol CS (FCI) | 40 | HM1L41ADP000H6PLF-ND | RM21.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,960 | RM25.06423 | RM49,125.89 |
| Unit Price without VAT: | RM25.06423 |
|---|---|
| Unit Price with VAT: | RM27.57065 |






