
5223524-4 | |
|---|---|
cms-digikey-product-number | 5223524-4-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 5223524-4 |
cms-description | CONN HDR FUTUREBUS 120P EDGE MT |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 120 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural Futurebus |
Datasheet | Datasheet |
cms-eda-cad-models | 5223524-4 Models |
cms-category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Color Natural |
Connector Style Futurebus | Material Flammability Rating UL94 V-0 |
Number of Positions 120 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 30V |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,200 | RM92.72458 | RM111,269.50 |
| Unit Price without VAT: | RM92.72458 |
|---|---|
| Unit Price with VAT: | RM101.99704 |



