
5225974-5 | |
|---|---|
DigiKey Part Number | A32240-ND |
Manufacturer | |
Manufacturer Product Number | 5225974-5 |
Description | CONN BNC PLUG R/A 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5225974-5 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-59, 59A, 59B, 62, 62A, 62B | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-336-RFX | Amphenol RF | 96 | ARFX1987-ND | RM42.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM242.43000 | RM242.43 |
| Unit Price without VAT: | RM242.43000 |
|---|---|
| Unit Price with VAT: | RM266.67300 |


