



5227169-5 | |
|---|---|
DigiKey Part Number | A33795-ND |
Manufacturer | |
Manufacturer Product Number | 5227169-5 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 5227169-5 Models |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Nut, 1 Solder Tag |
Connector Type Jack, Female Socket | Body Material Zinc |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder Tag | Center Contact Plating Tin |
Impedance 50 Ohms | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 500 V |
Fastening Type Bayonet Lock | Mating Cycles 500 |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1337448-0 | TE Connectivity AMP Connectors | 2,648 | 1-1337448-0-ND | RM18.91000 | Parametric Equivalent |
| 227755-1 | TE Connectivity AMP Connectors | 819 | A30563-ND | RM15.21000 | Parametric Equivalent |
| 5227169-7 | TE Connectivity AMP Connectors | 979 | A32334-ND | RM19.54000 | Parametric Equivalent |
| 5227169-8 | TE Connectivity AMP Connectors | 47 | A32335-ND | RM22.54000 | Parametric Equivalent |
| 031-239 | Amphenol RF | 2 | ARF1824-ND | RM64.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.15000 | RM19.15 |
| 10 | RM16.26400 | RM162.64 |
| Unit Price without VAT: | RM19.15000 |
|---|---|
| Unit Price with VAT: | RM21.06500 |







