532955-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 443
Unit Price: RM36.70000
Datasheet
40 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Taking Commercial Drone Reliability to New Heights

532955-7

DigiKey Part Number
A26357-ND
Manufacturer
Manufacturer Product Number
532955-7
Description
CONN RCPT 40POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
532955-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.238" (6.05mm)
Contact Type
Female Socket
Contact Length - Post
0.115" (2.92mm)
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Guide Pin Ears
Number of Positions Loaded
All
Contact Shape
Square
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Rows
2
Contact Finish Thickness - Post
50.0µin (1.27µm)
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-532955-7TE Connectivity AMP Connectors443A34311-NDRM36.70000Direct
Available To Order
Check Lead Time
Marketplace Stock: 76 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
600RM31.06240RM18,637.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM31.06240
Unit Price with VAT:RM34.16864

Other Suppliers on DigiKey

76In Stock
Ships from WEC