53611-G16-4LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 1,535
Unit Price: RM12.21000
Datasheet
Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53611-G16-4LF

DigiKey Part Number
53611-G16-4LF-ND
Manufacturer
Manufacturer Product Number
53611-G16-4LF
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
53611-G16-4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Tray
Insulation Height
0.640" (16.26mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold or Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N2516-5002-RB3M1,535MHE16K-NDRM12.21000Similar
Available To Order
Check Lead Time
Marketplace Stock: 720 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
2,880RM6.54891RM18,860.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM6.54891
Unit Price with VAT:RM7.20380

Other Suppliers on DigiKey

720In Stock
Ships from WEC