
536649-1 | |
|---|---|
DigiKey Part Number | A115388-ND |
Manufacturer | |
Manufacturer Product Number | 536649-1 |
Description | CONN RCPT FUTUREBUS 10P EDGE MNT |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Futurebus |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Futurebus | |
Number of Positions | 10 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 10 Power | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |

