Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53980-1

DigiKey Part Number
53980-1-ND
Manufacturer
Manufacturer Product Number
53980-1
Description
CONN RING CIRC 4AWG #1/4 CRIMP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
4 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Radiation Resistant, Serrated Termination
Part Status
Active
Color
Natural, Yellow Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin-Lead
Thickness
0.048" (1.22mm)
Insulation Diameter
0.515" (13.08mm)
Width - Outer Edges
0.546" (13.87mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Length - Overall
1.948" (49.48mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4,500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM28.58015RM142,900.75
Unit Price without VAT:RM28.58015
Unit Price with VAT:RM31.43817

Other Suppliers on DigiKey

4,500In Stock
Ships from WEC