
54122-108141500LF | |
|---|---|
DigiKey Part Number | 2266-54122-108141500LF-609-ND |
Manufacturer | |
Manufacturer Product Number | 54122-108141500LF |
Description | CONN HDR 14POS 0.100" STACK T/H |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 54122-108141500LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.925" (23.500mm) | |
Length - Post (Mating) | 0.215" (5.450mm) | |
Length - Stack Height | 0.591" (15.000mm) | |
Length - Tail | 0.120" (3.050mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold, GXT™ | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | RM4.80683 | RM288.41 |
| Unit Price without VAT: | RM4.80683 |
|---|---|
| Unit Price with VAT: | RM5.28751 |

