5447650-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol SV Microwave
In Stock: 51
Unit Price: RM329.62000
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5447650-3

DigiKey Part Number
A32332-ND
Manufacturer
Manufacturer Product Number
5447650-3
Description
CONN SMA JACK STR 50 OHM CRIMP
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
5447650-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
12.4 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Obsolete
Housing Color
Silver
Connector Style
Includes
6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Cable Group
RG-174, 188A, 316
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39012/59-3026Amphenol SV Microwave51M39012/59-3026-NDRM329.62000Direct
Obsolete
Marketplace Stock: 715 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

715In Stock
Ships from WEC