20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55510-020TRLF

DigiKey Part Number
2266-55510-020TRLF-ND
Manufacturer
Manufacturer Product Number
55510-020TRLF
Description
CONN RCPT 20POS 0.079 GOLD SMD
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
55510-020TRLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
1.97µin (0.050µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
General Purpose, Industrial, Medical
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
750RM2.99440RM2,245.80
Unit Price without VAT:RM2.99440
Unit Price with VAT:RM3.29384