



5555141-1 | |
|---|---|
DigiKey Part Number | A31437-ND |
Manufacturer | |
Manufacturer Product Number | 5555141-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5555141-1 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.67000 | RM10.67 |
| 10 | RM9.05300 | RM90.53 |
| 25 | RM8.48480 | RM212.12 |
| 50 | RM8.08020 | RM404.01 |
| 114 | RM7.62281 | RM869.00 |
| 342 | RM7.05409 | RM2,412.50 |
| 570 | RM6.80433 | RM3,878.47 |
| 1,026 | RM6.52797 | RM6,697.70 |
| 2,508 | RM6.12930 | RM15,372.28 |
| Unit Price without VAT: | RM10.67000 |
|---|---|
| Unit Price with VAT: | RM11.73700 |


