22 AWG Hook-Up Wire 19/34 White 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-22-9

DigiKey Part Number
2266-55A0111-22-9-ND
Manufacturer
Manufacturer Product Number
55A0111-22-9
Description
WIRE AND CABLE, 1 CONDUCTOR(S),
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Spool Size
5000.0' (1524.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
All prices are in MYR
Spool
QuantityUnit PriceExt Price
17,850RM1.11896RM19,973.44
35,700RM0.91408RM32,632.66
Unit Price without VAT:RM1.11896
Unit Price with VAT:RM1.23086