
55A1124-24-9/96-9CS2275 | |
|---|---|
DigiKey Part Number | 2266-55A1124-24-9/96-9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55A1124-24-9/96-9CS2275 |
Description | WIRE AND CABLE, 24AWG, 600V, FLE |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 24 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.107" (2.72mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | RM7.33156 | RM329.92 |
| 270 | RM7.20507 | RM1,945.37 |
| 450 | RM7.07869 | RM3,185.41 |
| 855 | RM6.91014 | RM5,908.17 |
| Unit Price without VAT: | RM7.33156 |
|---|---|
| Unit Price with VAT: | RM8.06472 |




