
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 14.75mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.87000 | RM52.87 |
| 10 | RM45.64100 | RM456.41 |
| 25 | RM43.03440 | RM1,075.86 |
| 50 | RM41.15880 | RM2,057.94 |
| 100 | RM39.36260 | RM3,936.26 |
| 250 | RM37.10268 | RM9,275.67 |
| 500 | RM35.47600 | RM17,738.00 |
| 1,000 | RM33.91777 | RM33,917.77 |
| Unit Price without VAT: | RM52.87000 |
|---|---|
| Unit Price with VAT: | RM58.15700 |



