
5745073-1 | |
|---|---|
DigiKey Part Number | A34031-ND |
Manufacturer | |
Manufacturer Product Number | 5745073-1 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745073-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.07000 | RM48.07 |
| 10 | RM40.83400 | RM408.34 |
| 30 | RM37.78733 | RM1,133.62 |
| 50 | RM36.44900 | RM1,822.45 |
| 100 | RM34.70980 | RM3,470.98 |
| 250 | RM32.53780 | RM8,134.45 |
| 500 | RM30.98620 | RM15,493.10 |
| 1,000 | RM29.50910 | RM29,509.10 |
| Unit Price without VAT: | RM48.07000 |
|---|---|
| Unit Price with VAT: | RM52.87700 |











