



5745173-2 | |
|---|---|
DigiKey Part Number | A34157-ND |
Manufacturer | |
Manufacturer Product Number | 5745173-2 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745173-2 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc Alloy |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.23000 | RM45.23 |
| 10 | RM38.44900 | RM384.49 |
| 25 | RM36.04000 | RM901.00 |
| 50 | RM34.31920 | RM1,715.96 |
| 100 | RM32.68110 | RM3,268.11 |
| 250 | RM30.63604 | RM7,659.01 |
| 500 | RM29.17510 | RM14,587.55 |
| 1,000 | RM27.78414 | RM27,784.14 |
| Unit Price without VAT: | RM45.23000 |
|---|---|
| Unit Price with VAT: | RM49.75300 |
















