Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




5747845-4 | |
|---|---|
DigiKey Part Number | A32121-ND |
Manufacturer | |
Manufacturer Product Number | 5747845-4 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747845-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Ground Strap | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.86000 | RM19.86 |
| 10 | RM16.86700 | RM168.67 |
| 25 | RM15.80720 | RM395.18 |
| 50 | RM15.05320 | RM752.66 |
| 104 | RM14.29423 | RM1,486.60 |
| 312 | RM13.22817 | RM4,127.19 |
| 520 | RM12.76008 | RM6,635.24 |
| 1,040 | RM12.15153 | RM12,637.59 |
| 2,600 | RM11.39162 | RM29,618.21 |
| Unit Price without VAT: | RM19.86000 |
|---|---|
| Unit Price with VAT: | RM21.84600 |





























