25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
5747846-2
5747846-2

5747846-2

DigiKey Part Number
A32124-ND
Manufacturer
Manufacturer Product Number
5747846-2
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5747846-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
6A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock, Ground Strap
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM28.37000RM28.37
10RM24.10900RM241.09
25RM22.59680RM564.92
65RM21.12200RM1,372.93
130RM20.11369RM2,614.78
260RM19.15400RM4,980.04
520RM18.24038RM9,485.00
1,040RM17.37063RM18,065.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM28.37000
Unit Price with VAT:RM31.20700

Other Suppliers on DigiKey

185In Stock
Ships from WEC