5748146-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: RM30.14000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM14.48558
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM14.80717
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM11.73233
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM14.60688
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM13.88079
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM12.33483
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM9.34000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM6.93604
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM7.28079
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM14.21846
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM14.55338
Datasheet

Similar


WEE
In Stock: 140
Unit Price: RM17.21775
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM11.47083
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5748146-6

DigiKey Part Number
A32050-ND
Manufacturer
Manufacturer Product Number
5748146-6
Description
CONN D-SUB PLUG 25POS VERT PRESS
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
5748146-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 275 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

275In Stock
Ships from WEC