5748901-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM89.63185
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM68.52135
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM63.62905
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM66.31770
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM49.11665
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM29.37920
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM61.30405
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
5748901-1
5748901-1

5748901-1

DigiKey Part Number
A33975-ND
Manufacturer
Manufacturer Product Number
5748901-1
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5748901-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (4-40)
Mfr
Termination
Solder
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L177DFB25S1AONAmphenol CS (Commercial Products)0L177DFB25S1AON-NDRM89.63185Similar
L177DFB25SAZ4RM6Amphenol CS (Commercial Products)0L177DFB25SAZ4RM6-NDRM68.52135Similar
L177DFBF25SCAmphenol CS (Commercial Products)0L177DFBF25SC-NDRM63.62905Similar
L177DFBH25SAM4Amphenol CS (Commercial Products)0L177DFBH25SAM4-NDRM66.31770Similar
L77DB25SAZ4Amphenol CS (Commercial Products)0L77DB25SAZ4-NDRM49.11665Similar
Obsolete
Marketplace Stock: 8 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8In Stock
Ships from WEC