
5767039-6 | |
|---|---|
DigiKey Part Number | 5767039-6-ND |
Manufacturer | |
Manufacturer Product Number | 5767039-6 |
Description | CONN PLUG 228POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 228 Position Connector Plug, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767039-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 228 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.251" (6.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | RM434.86167 | RM292,227.04 |
| Unit Price without VAT: | RM434.86167 |
|---|---|
| Unit Price with VAT: | RM478.34784 |







