114 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5767094-3

DigiKey Part Number
A101820-ND
Manufacturer
Manufacturer Product Number
5767094-3
Description
CONN RCPT 114P SMD PALLAD-NICKEL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
114 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel
Datasheet
 Datasheet
EDA/CAD Models
5767094-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
114
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Palladium-Nickel
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
15.62mm, 18mm, 20mm, 21.6mm, 27mm, 27.8mm, 29mm, 31.9mm
Height Above Board
0.587" (14.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 39 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
450RM246.54209RM110,943.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM246.54209
Unit Price with VAT:RM271.19630

Other Suppliers on DigiKey

39In Stock
Ships from WEC