



5788800-1 | |
|---|---|
DigiKey Part Number | A121096-ND |
Manufacturer | |
Manufacturer Product Number | 5788800-1 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5788800-1 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.04000 | RM47.04 |
| 10 | RM39.99100 | RM399.91 |
| 25 | RM37.48680 | RM937.17 |
| 65 | RM35.04231 | RM2,277.75 |
| 130 | RM33.37031 | RM4,338.14 |
| 260 | RM31.77869 | RM8,262.46 |
| 520 | RM30.26313 | RM15,736.83 |
| 1,040 | RM28.82061 | RM29,973.43 |
| Unit Price without VAT: | RM47.04000 |
|---|---|
| Unit Price with VAT: | RM51.74400 |














