


58433-3 | |
|---|---|
DigiKey Part Number | A9811-ND |
Manufacturer | |
Manufacturer Product Number | 58433-3 |
Description | TOOL HAND CRIMPER 10-22AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM681.30000 | RM681.30 |
| 5 | RM631.48600 | RM3,157.43 |
| 10 | RM611.19500 | RM6,111.95 |
| 25 | RM597.09160 | RM14,927.29 |
| Unit Price without VAT: | RM681.30000 |
|---|---|
| Unit Price with VAT: | RM749.43000 |





















