
1650280-3 | |
|---|---|
DigiKey Part Number | A112596-ND |
Manufacturer | |
Manufacturer Product Number | 1650280-3 |
Description | CONTACT PIN POWER 1/0AWG GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 1/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM42.54841 | RM425,484.10 |
| Unit Price without VAT: | RM42.54841 |
|---|---|
| Unit Price with VAT: | RM46.80325 |

