1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-6605786-1

DigiKey Part Number
2266-6-6605786-1-ND
Manufacturer
Manufacturer Product Number
6-6605786-1
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.555" (14.10mm)
LED Color
Green - Green
Number of Cores per Jack
6
Shielding
Shielded, EMI Finger
Features
Board Lock, Decoupling Capacitance
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Polyethylene Terephthalate (PET), Polyester
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:201
All prices are in MYR
Tray
QuantityUnit PriceExt Price
15RM26.28000RM394.20
60RM25.76767RM1,546.06
150RM25.29480RM3,794.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM26.28000
Unit Price with VAT:RM28.90800