



182928-1 | |
|---|---|
DigiKey Part Number | A99553-ND |
Manufacturer | |
Manufacturer Product Number | 182928-1 |
Description | CONN BACKSH W/CLMP SZ11 5/8-24 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11 |
Datasheet | Datasheet |
EDA/CAD Models | 182928-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.453" (11.51mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 11 | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-1 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.04000 | RM37.04 |
| 10 | RM31.48100 | RM314.81 |
| 25 | RM29.50920 | RM737.73 |
| 50 | RM28.10000 | RM1,405.00 |
| 100 | RM26.75850 | RM2,675.85 |
| 300 | RM24.76357 | RM7,429.07 |
| 500 | RM23.88766 | RM11,943.83 |
| 1,000 | RM22.74865 | RM22,748.65 |
| Unit Price without VAT: | RM37.04000 |
|---|---|
| Unit Price with VAT: | RM40.74400 |










