Similar
Similar

6651493-1 | |
|---|---|
DigiKey Part Number | A124259-ND |
Manufacturer | |
Manufacturer Product Number | 6651493-1 |
Description | CONN PLUG HSG QUADPOWER 4POS BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Housing for Male Pins Connector Black Panel Mount Quadpower |
Datasheet | Datasheet |
EDA/CAD Models | 6651493-1 Models |
Category | Number of Positions 4 (Power) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Plug |
Part Status Active | Color Black |
Connector Type Housing for Male Pins | Note Contacts Sold Separately |
Connector Style Quadpower | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436400400 | Molex | 7,700 | WM1852-ND | RM2.80000 | Similar |
| 0436400401 | Molex | 14,037 | WM1857-ND | RM1.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM78.26283 | RM93,915.40 |
| Unit Price without VAT: | RM78.26283 |
|---|---|
| Unit Price with VAT: | RM86.08911 |




